Power Management Development Boards and Kits
DC932A
LT3022EDHC Linear Regulator 0.873V to 0.927V/0.97V to 1.03V/1.164V to 1.236V/1.45V to 1.545V/1.746V to 1.854V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
0.873 to 0.927|0.97 to 1.03|1.164 to 1.236|1.45 to 1.545|1.746 to 1.854
Output Current (mA)
1000
Input Voltage Range
1.35VDC to 10VDC
Supported Device
LT3022EDHC
Order Quantity

