Arrow Electronic Components Online
DC919AH|ADI|simage
DC919AH|ADI|limage
Data Conversion Development Boards and Kits

DC919A-H

LTC2206-14, CMOS OUT, DC INPUT, 80Msps 14-Bit ADC, DC < AIN < 70MHz (Requires DC718)

Analog Devices
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2206CUK-14
  • Supported Device Technology
    ADC
  • Number of Bits
    14
  • Sampling Rate (SPS)
    80M
  • Input Voltage Range (VDC)
    3.15 to 3.45
  • Daughter Cards
    No
  • Support FPGA
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources