Arrow Electronic Components Online
DC919AE|ADI|simage
DC919AE|ADI|limage
Data Conversion Development Boards and Kits

DC919A-E

LTC2203, CMOS OUT, DC INPUT, 25Msps 16-Bit ADC, DC < AIN < 70MHz (Requires DC718)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    LTC2203IUK
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    25M
  • Input Voltage Range (VDC)
    3.15 to 3.45
  • Daughter Cards
    No
  • Support FPGA
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources