Data Conversion Development Boards and Kits
DC919A-D
LTC2204, CMOS OUT, DC INPUT, 40Msps 16-Bit ADC, DC < AIN < 70MHz (Requires DC718)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
LTC2204IUK
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
40M
Daughter Cards
No
Support FPGA
No
Order Quantity

