Data Conversion Development Boards and Kits
DC918C-K
LTC2206-14, CMOS OUT, 80Msps, 14-Bit ADC, 70MHz < AIN < 140MHz (Requires DC718)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2206-14
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
80M
Operating Systems
Win XP|Win 2000|Win 98
Development Software
Pscope
Input Voltage Range (VDC)
3.15 to 3.45
Daughter Cards
No
Support FPGA
No

