Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC916A-B

LTC3204BEDC-3.3 Demo Board, Low Noise Regulated Charge Pump in 2x2 DFN, VIN = 1.8V to 4.5V, VOUT = 3.3V/(40 to 50mA Max)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Charge Pump
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.168 to 3.432
  • Input Voltage Range
    1.8VDC to 4.5VDC
  • Typical Switching Frequency (kHz)
    1200
  • Efficiency (%)
    90.2
  • Supported Device
    LTC3204B-3.3
Order Quantity

Documentation and Resources

Datasheets
Design resources