Power Management Development Boards and Kits
DC908A
LTC3773EG DC to DC Controller 1.746V to 1.854V/2.425V to 2.575V/3.201V to 3.399V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
3
Output Voltage Range (VDC)
1.746 to 1.854/2.425 to 2.575/3.201 to 3.399
Output Current (mA)
15000
Input Voltage Range
7VDC to 24VDC
Typical Switching Frequency (kHz)
220
Efficiency (%)
88.9/90.9/92.2
Supported Device
LTC3773EG
Order Quantity