Arrow Electronic Components Online
Power Management Development Boards and Kits

DC903A-B

LTC3240EDC-2.5 Demo Board, Regulated Buck-Boost Charge Pump, 1.8V ≤ VIN ≤ 5.5V, VOUT = 2.5V @ Up to 150mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Charge Pump
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2.4 to 2.6
  • Output Current (mA)
    60
  • Input Voltage Range
    1.8VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    1200
  • Efficiency (%)
    69.4
  • Supported Device
    LTC3240-2.5

Documentation and Resources

Datasheets
Design resources