Arrow Electronic Components Online
DC9021B|ADI|simage
DC9021B|ADI|limage
RF/Wireless Development Boards and Kits

DC9021B

LTC5800-IPM/LTP5901-IPM/LTP5902-IPM 802.15.4 LR-WPAN Starter Kit

Analog Devices
Datasheets 

The DC9021B SmartMesh IP Starter Kit from Analog Devices provides all the necessary tools for evaluating SmartMesh network performance. In the box, you’ll find:

· One USB Embedded Network Manager (DC2274A-A)

· One USB Access Point Mote (DC2274A-B)

· Five Evaluation / Development Motes (DC9018B-B)

· One Eterna Interface Card (DC9006A), which includes a DC9004 adapter card

· One Eterna QuikEval Adapter (DC9005A)

· Additional CR2032 batteries

· USB Cables

The five included motes enable you to deploy a multi-hop mesh network specific to your application practically out of the box. The kit also includes access to the StarGazer GUI, which will show you the mesh network as well as important performance statistics.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    LTC5800-IPM/LTP5901-IPM/LTP5902-IPM
  • Supported Device Technology
    802.15.4 LR-WPAN
  • Typical Operating Frequency (MHz)
    2483.5(Max)
  • Interface Type
    USB
Order Quantity

Documentation and Resources

Datasheets
Design resources