Arrow Electronic Components Online
DC887A|ADI|simage
DC887A|ADI|limage
Data Conversion Development Boards and Kits

DC887A

LTC1408 14-Bit, 6-Channel Simultaneous-Sampling ADC, (Requires DC890B)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    LTC1408
  • Supported Device Technology
    ADC
  • Number of Bits
    14
  • Sampling Rate (SPS)
    600K
  • Daughter Cards
    No
  • Support FPGA
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources