Power Management Development Boards and Kits
DC886A
LTC3035EDDB Linear Regulator 1.746V to 1.854V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
1.746 to 1.854
Output Current (mA)
300
Input Voltage Range
1.7VDC to 5.5VDC
Supported Device
LTC3035EDDB

