Power Management Development Boards and Kits
DC882A
LTC3809EDD-1 DC to DC Controller 1.755V to 1.845V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
1.755 to 1.845
Output Current (mA)
2000
Input Voltage Range
2.75VDC to 9.8VDC
Typical Switching Frequency (kHz)
550
Supported Device
LTC3809EDD-1
Order Quantity