Power Management Development Boards and Kits
DC874A
LTC4215 Hot Swap Controller Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Hot Swap Controller
Input Voltage Range
2.9VDC to 15VDC
Supported Device
LTC4215
Order Quantity