Power Management Development Boards and Kits
DC862A-A
LTC3221EDC-3.3 Demo Board, Micropower Regulated Charge Pump, 1.8V ≤ VIN ≤ 4.4V, VOUT = 3.3V @ Up to 60mA
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Charge Pump
Number of Outputs
1
Output Voltage Range (VDC)
3.168 to 3.432
Output Current (mA)
60
Input Voltage Range
1.8VDC to 4.4VDC
Typical Switching Frequency (kHz)
600
Efficiency (%)
82
Supported Device
LTC3221EDC-3.3
Order Quantity