Arrow Electronic Components Online
DC854DF|ADI|limage
DC854DF|ADI|originalImage
Data Conversion Development Boards and Kits

DC854D-F

LTC2217IUP, CMOS OUT, 105Msps, 16-Bit ADC 70MHz < AIN < 140MHz, (Requires DC718)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2217
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    105M
  • Operating Systems
    Win 98|Win 2000|Win XP
  • Development Software
    Pscope
  • Input Voltage Range (VDC)
    3.15 to 3.45
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources