Arrow Electronic Components Online
DC851AQ|ADI|limage
DC851AQ|ADI|simage
Data Conversion Development Boards and Kits

DC851A-Q

LTC2287IUP, DeMUX Dual ADC, +3.0V, 40Msps 10-Bit 1MHz < AIN < 70MHz, (Requires DC890)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2287
  • Supported Device Technology
    ADC
  • Number of Bits
    10
  • Sampling Rate (SPS)
    40M
  • Operating Systems
    Win 98|Win 2000|Win XP
  • Development Software
    Pscope
  • Input Voltage Range (VDC)
    2.7 to 3.6
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources