Data Conversion Development Boards and Kits
DC851A-N
LTC2293IUP, DeMUX Dual ADC, +3.0V, 65Msps 12-Bit 70MHz < AIN < 140MHz, (Requires DC890)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2293
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
65M
Operating Systems
Win XP|Win 2000|Win 98
Development Software
Pscope
Input Voltage Range (VDC)
2.7 to 3.6
Daughter Cards
No
Support FPGA
No