Data Conversion Development Boards and Kits
DC851A-M
LTC2294IUP, DeMUX Dual ADC, +3.0V, 80Msps 12-Bit 70MHz < AIN < 140MHz, (Requires DC890)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
LTC2294
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
80M
Daughter Cards
No
Support FPGA
No
Order Quantity