Data Conversion Development Boards and Kits
DC851A-D
LTC2296IUP, DeMUX Dual ADC, +3.0V, 25Msps 14-Bit 1MHz < AIN < 70MHz, (Requires DC890)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2296
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
25M
Operating Systems
Win 98|Win 2000|Win XP
Development Software
Pscope
Input Voltage Range (VDC)
2.7 to 3.6
Daughter Cards
No
Support FPGA
No
Order Quantity