Arrow Electronic Components Online
No Image Available
Data Conversion Development Boards and Kits

DC846A

LTC2447UHF, 24-Bit High Speed 4-/8-Channel Delta Sigma ADC (Requires DC590)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    LTC2447UHF
  • Supported Device Technology
    ADC
  • Number of Bits
    24
  • Daughter Cards
    No
  • Support FPGA
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources