Arrow Electronic Components Online
DC845A|ADI|limage
DC845A|ADI|simage
Data Conversion Development Boards and Kits

DC845A

LTC2448UHF, 24-Bit High Speed 8-/16-Channel Delta Sigma ADC (Requires DC590)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DC845A
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    LTC2448UHF
  • Supported Device Technology
    ADC
  • Number of Bits
    24
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources