Arrow Electronic Components Online
DC826CA|ADI|simage
DC826CA|ADI|limage
Power Management Development Boards and Kits

DC826C-A

LTC2950-2 Power Supply Controller and Monitor Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Power Supply Controller and Monitor
  • Input Voltage Range
    2.7VDC to 26.4VDC
  • Supported Device
    LTC2950-2
Order Quantity

Documentation and Resources

Datasheets
Design resources