Arrow Electronic Components Online
Power Management Development Boards and Kits

DC823B-B

LTM4600HV Demo Board, 28V, 10A Step-Down Power uModule Regulator

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.6 to 5
  • Output Current (mA)
    10000
  • Input Voltage Range
    4.5VDC to 20VDC
  • Supported Device
    LTM4600

Documentation and Resources

Datasheets
Design resources