Arrow Electronic Components Online
DC823BA|ADI|simage
DC823BA|ADI|limage
Power Management Development Boards and Kits

DC823B-A

LTM4600 Demo Board, 4.5V ≤ VIN ≤ 20V, VOUT = 0.6V to 5V @ 10A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.2(Typ)|1.5(Typ)|1.8(Typ)|2.5(Typ)|3.3(Typ)|5(Typ)
  • Output Current (mA)
    10000
  • Input Voltage Range
    4.5VDC to 20VDC
  • Efficiency (%)
    82
  • Supported Device
    LTM4600

Documentation and Resources

Datasheets
Design resources