Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC817A

LTC2927, Single Power Supply Tracking Controller

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Board
  • Supported Device Technology
    Specialized Power IC and Module
  • Input Voltage Range
    2.6VDC to 5.5VDC
  • Supported Device
    LTC2927

Documentation and Resources

Datasheets
Design resources