Power Management Development Boards and Kits
DC804B-A
LTC4267CDHC, RJ-45 Ethernet Output, VOUT = 3.3V @ 1.0A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Power Over Ethernet Controller
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)
Output Current (mA)
1000
Input Voltage Range
38VDC to 57VDC
Supported Device
LTC4267
Order Quantity