Power Management Development Boards and Kits
DC801A
LT3483ES6, Inverting DC/DC Converter, VIN = 2.7V to 12V, VOUT = –15V, VIN = 2.7V to 4.2V, VOUT = –8V, IOUT = 8mA to 40mA
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
7.76 to 8.24|14.55 to 15.45
Output Current (mA)
40
Input Voltage Range
2.7VDC to 12VDC
Efficiency (%)
75
Supported Device
LT3483ES6

