Power Management Development Boards and Kits
DC797A
LTC3440EDD DC to DC Converter and Switching Regulator Chip 3.168V to 3.432V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
3.168 to 3.432
Output Current (mA)
600
Input Voltage Range
2.5VDC to 5.5VDC
Typical Switching Frequency (kHz)
1000
Efficiency (%)
94
Supported Device
LTC3440EDD