Arrow Electronic Components Online
No Image Available
RF/Wireless Development Boards and Kits

DC792A

LT5525EUF Low Power Downconverting Mixer Demo Board RF = 1.9GHz

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LT5525
  • Supported Device Technology
    Up-Down Converter and Mixer
  • Typical Operating Frequency (MHz)
    900
  • Typical Operating Supply Voltage (V)
    5.3(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources