Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC789A

LTC4062EDD, Single Cell Li-Ion Battery Charger With Comparator, +VIN = 4.3V to 8V, Bat = 4.2V @ 0.5A/1A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.179 to 4.221
  • Output Current (mA)
    1000
  • Input Voltage Range
    4.3VDC to 8VDC
  • Supported Device
    LTC4062

Documentation and Resources

Datasheets
Design resources