Arrow Electronic Components Online
DC780B|ADI|simage
DC780B|ADI|limage
Power Management Development Boards and Kits

DC780B

LT1618 Demo Board, CC/CV Boost, 3.3V ≤ VIN ≤ 4.2V, VOUT = 12V@250mA(CV) or 3.5V@500mA(CC)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    11.64 to 12.36
  • Output Current (mA)
    250
  • Input Voltage Range
    3.3VDC to 4.2VDC
  • Typical Switching Frequency (kHz)
    1400
  • Efficiency (%)
    83
  • Supported Device
    LT1618
Order Quantity

Documentation and Resources

Datasheets
Design resources