Data Conversion Development Boards and Kits
DC777A
LTC2601CDD, Single 16-Bit Rail-to-Rail VOUT DAC (Requires DC590)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
LTC2601
Supported Device Technology
DAC
Number of Bits
16
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
No
Support FPGA
No