Power Management Development Boards and Kits
DC770C
LT3782AEFE Demo Board, 10V ≤ VIN ≤ 28V, VOUT = 50V @ 4A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
50(Typ)
Output Current (mA)
4000
Input Voltage Range
10VDC to 28VDC
Typical Switching Frequency (kHz)
250
Supported Device
LT3782A
Order Quantity

