Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC769A

LTC3808EDE DC to DC Controller 1.755V to 1.845V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.755 to 1.845
  • Output Current (mA)
    5000
  • Input Voltage Range
    2.7VDC to 8VDC
  • Typical Switching Frequency (kHz)
    550
  • Supported Device
    LTC3808EDE
Order Quantity

Documentation and Resources

Datasheets
Design resources