Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC760A

LT3472EDD, Boost and Inverting DC/DC Converters, VIN = 2.7V – 4.2V, VOUT1 = 15V @ 25mA–45mA, VOUT2 = –8V @ 35mA–65mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    14.25 to 15.75
  • Output Current (mA)
    25/45
  • Input Voltage Range
    2.7VDC to 4.2VDC
  • Efficiency (%)
    82
  • Supported Device
    LT3472EDD

Documentation and Resources

Datasheets
Design resources