Arrow Electronic Components Online
DC759A|ADI|simage
DC759A|ADI|limage
Power Management Development Boards and Kits

DC759A

LT1952EGN, LTC1698EGN, 48VIN to 5V at 20A Converter, +VIN = 36V – 72V, +VOUT = +5V at 20A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Current Mode PWM Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.85 to 5.15
  • Output Current (mA)
    20000
  • Input Voltage Range
    36VDC to 75VDC
  • Typical Switching Frequency (kHz)
    300
  • Efficiency (%)
    92
  • Supported Device
    LT1952

Documentation and Resources

Datasheets
Design resources