RF/Wireless Development Boards and Kits
DC758A
LTC5535ES6 RF Detector Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC5535ES6
Supported Device Technology
RF Detector
Typical Operating Frequency (MHz)
7000
Typical Operating Supply Voltage (V)
6(Max)

