Power Management Development Boards and Kits
DC741A
LTC3025EDC Linear Regulator 0.8V/1.2V/1.5V/1.8V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
0.8(Typ)/1.2(Typ)/1.5(Typ)/1.8(Typ)
Output Current (mA)
300
Input Voltage Range
0.9VDC to 5.5VDC
Supported Device
LTC3025EDC