Power Management Development Boards and Kits
DC702A
LTC3406B-2ES5 Demo Board, 2.25MHz, VIN = 2.5V to 5.5V, VOUT = 1.8V @ 600mA (Max)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
1.764 to 1.836
Output Current (mA)
600
Input Voltage Range
2.5VDC to 5.5VDC
Typical Switching Frequency (kHz)
2250
Efficiency (%)
90
Supported Device
LTC3406B-2ES5
Order Quantity