Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC687A

LT3020EDD Demo Board, Low Voltage VLDO Linear Regulator, 1V ≤ VIN ≤ 10V, VOUT = 1.2V/1.5V/1.8V @100mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.96 to 1.04
  • Output Current (mA)
    100
  • Input Voltage Range
    1.05VDC to 10VDC
  • Supported Device
    LT3020EDD
Order Quantity

Documentation and Resources

Datasheets
Design resources