Power Management Development Boards and Kits
DC665A
LT4220EGN Hot Swap Controller 12V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Hot Swap Controller
Number of Outputs
1
Output Voltage Range (VDC)
12(Typ)
Output Current (mA)
2000
Input Voltage Range
12VDC(Typ)
Supported Device
LT4220EGN
Order Quantity