Arrow Electronic Components Online
Power Management Development Boards and Kits

DC664A

LTC3737EUF, 2-Phase Dual Step-Down DC/DC Converter, VIN = 2.75V - 9.8V, VOUT1 = 2.5V at 2.5A, VOUT2 = 1.8V at 3A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    1.8(Typ)/2.5(Typ)
  • Output Current (mA)
    2500/3000
  • Input Voltage Range
    2.75VDC to 9.8VDC
  • Supported Device
    LTC3737EUF

Documentation and Resources

Datasheets
Design resources