Power Management Development Boards and Kits
DC658A
LTC3456EUF, PMIC without Battery Charger, 2V ≤ VIN ≤ 5.5V, 1.8VOUT1@200mA, 3.3VOUT2@150mA, 3.3VOUT3@50mA
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Kit
Supported Device Technology
PMIC Solution
Number of Outputs
3
Output Voltage Range (VDC)
3.3(Typ)|5(Typ)
Output Current (mA)
50|150|200
Input Voltage Range
2VDC to 5.5VDC
Typical Switching Frequency (kHz)
1000
Efficiency (%)
88
Supported Device
LTC3456EUF
Order Quantity