Power Management Development Boards and Kits
DC649A
LTC3803ES6 Isolated Demo Board, Flyback Controller, 36V ≤ VIN ≤ 72V, VOUT = 5V@2A
Analog DevicesProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
5(Typ)
Typical Output Power (W)
10
Output Current (mA)
2000
Input Voltage Range
36VDC to 72VDC
Typical Switching Frequency (kHz)
200
Supported Device
LTC3803ES6
Order Quantity