Power Management Development Boards and Kits
DC646A
LT3420EMS, Strobe Capacitor Charger, High Voltage Supply, Input = 1.8V to 16V, VOUT = 300V
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Specialized Power IC and Module
Number of Outputs
1
Output Voltage Range (VDC)
300(Typ)
Input Voltage Range
1.8VDC to 16VDC
Supported Device
LT3420EMS

