Power Management Development Boards and Kits
DC645A
LTC3408EDD DC to DC Converter and Switching Regulator Chip 0.3V to 3.5V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
0.3 to 3.5
Output Current (mA)
600
Input Voltage Range
2.7VDC to 5.5VDC
Typical Switching Frequency (kHz)
1500
Supported Device
LTC3408EDD