Arrow Electronic Components Online
Power Management Development Boards and Kits

DC616A

LTC3425EUH, 4MHz, Polyphase, 2V to 3VIN, 2 Circuits, 3.3VOUT1 @ 2.25A, 3.3VOUT2 @ 1.8A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    3.168 to 3.432
  • Output Current (mA)
    1800/2250
  • Input Voltage Range
    2VDC to 3VDC
  • Typical Switching Frequency (kHz)
    1000
  • Efficiency (%)
    88.6/93
  • Supported Device
    LTC3425EUH

Documentation and Resources

Datasheets
Design resources