Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC610A

LT3781/LT3804/LTC1693-1 DC to DC Controller/Gate and Power Driver 1.774V to 1.846V/3.244V to 3.376V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller/Gate and Power Driver
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    1.774 to 1.846/3.244 to 3.376
  • Input Voltage Range
    36VDC to 72VDC
  • Typical Switching Frequency (kHz)
    230
  • Efficiency (%)
    87
  • Supported Device
    LT3781/LT3804/LTC1693-1

Documentation and Resources

Datasheets
Design resources