Solid State Relays - SSRs
DC60S5
Solid State Relay 2.2mA 32V DC-IN 5A 60V DC-OUT 4-Pin
Sensata TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
32
Maximum Input Current (mA)
2.2(Typ)
Maximum Output Voltage (V)
60
Maximum Output Current (A)
5
Output Device
BJT Transistor
Output Type
DC
I/O Isolation Voltage (V)
4000(RMS)
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mounting
Screw
Package Height
23
Package Width
45.7
Package Length
58.4
PCB changed
4
Pin Count
4
Lead Shape
Screw
We don't have prices now, please check later.
Order Quantity

