Arrow Electronic Components Online
DC607A|ADI|simage
DC607A|ADI|limage
Power Management Development Boards and Kits

DC607A

LTC3722-1 Demo Board, Isolated Full-Bridge, 36V to 72V Input, VOUT = 12V @ 35A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Gate and Power Driver/PWM and Resonant Controller/Voltage Reference
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12(Typ)
  • Output Current (mA)
    35000
  • Input Voltage Range
    36VDC to 72VDC
  • Typical Switching Frequency (kHz)
    200
  • Efficiency (%)
    >92|>93
  • Supported Device
    LT1431/LTC3722/LTC3901/LTC4440

Documentation and Resources

Datasheets
Design resources